Part Details for SDR1MHF by Solid State Devices Inc (SSDI)
Overview of SDR1MHF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1MHF
SDR1MHF CAD Models
SDR1MHF Part Data Attributes:
|
SDR1MHF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1MHF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDR1MHF
This table gives cross-reference parts and alternative options found for SDR1MHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1MHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003CSM | 1A, 200V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | SDR1MHF vs 1N4003CSM |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SDR1MHF vs SSL20 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | SDR1MHF vs 1N4001CSM |
X150FG | Rectifier Diode, 1 Element, 0.05A, 15000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | SDR1MHF vs X150FG |
1SS400CS | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | SDR1MHF vs 1SS400CS |
BAS21S | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SDR1MHF vs BAS21S |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | SDR1MHF vs BAS20 |
1SS184TE85L2 | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SDR1MHF vs 1SS184TE85L2 |
DG1H3A | Rectifier Diode, Schottky, 1 Element, 0.85A, Silicon, G1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SDR1MHF vs DG1H3A |
1S20-B | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SDR1MHF vs 1S20-B |