Part Details for SDR1MSMM by Solid State Devices Inc (SSDI)
Overview of SDR1MSMM by Solid State Devices Inc (SSDI)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1MSMM
SDR1MSMM CAD Models
SDR1MSMM Part Data Attributes
|
SDR1MSMM
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1MSMM
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.7 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR1MSMM
This table gives cross-reference parts and alternative options found for SDR1MSMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1MSMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SDR1MSMM vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | SDR1MSMM vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SDR1MSMM vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | SDR1MSMM vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | SDR1MSMM vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SDR1MSMM vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | SDR1MSMM vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SDR1MSMM vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SDR1MSMM vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SDR1MSMM vs 1N4001GH02-1 |