Part Details for SDR1MSMSS by Solid State Devices Inc (SSDI)
Overview of SDR1MSMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1MSMSS
SDR1MSMSS CAD Models
SDR1MSMSS Part Data Attributes:
|
SDR1MSMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1MSMSS
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR1MSMSS
This table gives cross-reference parts and alternative options found for SDR1MSMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1MSMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A7GV-J | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7GV-J |
LL4007-TP-HF | Rectifier Diode, | Micro Commercial Components | SDR1MSMSS vs LL4007-TP-HF |
SDR1MSMSTXV | Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDR1MSMSS vs SDR1MSMSTXV |
1A7GV-I | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7GV-I |
1A7GV-T | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7GV-T |
1A7G-J | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7G-J |
1A7G-E | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7G-E |
LL4007-TP | Rectifier Diode, | Micro Commercial Components | SDR1MSMSS vs LL4007-TP |
1A7GV-F | Rectifier Diode, | Rectron Semiconductor | SDR1MSMSS vs 1A7GV-F |
B588-10 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Edal Industries Inc | SDR1MSMSS vs B588-10 |