Part Details for SDR2JSMS by Solid State Devices Inc (SSDI)
Overview of SDR2JSMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR2JSMS
SDR2JSMS CAD Models
SDR2JSMS Part Data Attributes
|
SDR2JSMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR2JSMS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR2JSMS
This table gives cross-reference parts and alternative options found for SDR2JSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR2JSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGFM105-M-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SDR2JSMS vs EGFM105-M-H |
M1F60WTGTRTB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SDR2JSMS vs M1F60WTGTRTB |
FM4005MH | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | SDR2JSMS vs FM4005MH |
USL1J | 1A, 600V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SDR2JSMS vs USL1J |
1A5 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SDR2JSMS vs 1A5 |
RR268MM-600TFTR | Rectifier Diode, | ROHM Semiconductor | SDR2JSMS vs RR268MM-600TFTR |
FM4005-MH-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SDR2JSMS vs FM4005-MH-H |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | SDR2JSMS vs ES1JW-W |
G1JSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SDR2JSMS vs G1JSF5 |
ES1JW-T | Rectifier Diode, | Rectron Semiconductor | SDR2JSMS vs ES1JW-T |