Diodes
SDR5004
Solitron Devices Inc
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, DO-4, 1 PIN

Overview of SDR5004 by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

CAD Models for SDR5004 by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDR5004 by Solitron Devices Inc

SDR5004
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
10 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
120 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SDR5004
    Solitron Devices Inc
    Rectifier Diode, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, DO-4, 1 PIN
    VS

Alternate Parts for SDR5004

This table gives cross-reference parts and alternative options found for SDR5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRVTS10120MFST3G Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified onsemi SDR5004 vs NRVTS10120MFST3G
NTS10120MFST1G Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL onsemi SDR5004 vs NTS10120MFST1G
SVC10120VB_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 PanJit Semiconductor SDR5004 vs SVC10120VB_R2_00001
NTS10120MFST3G Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL onsemi SDR5004 vs NTS10120MFST3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR5004 by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR5004 by Solitron Devices Inc

Select Manufacturer
Which Manufacturer of SDR5004 would you like to use for your alert(s)?
  • Please alert me when SDR5004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR5004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR5004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR5004 by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: