Part Details for SDR6304S by Solid State Devices Inc (SSDI)
Overview of SDR6304S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR6304S
SDR6304S CAD Models
SDR6304S Part Data Attributes
|
SDR6304S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR6304S
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | DO-5 | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SDR6304S
This table gives cross-reference parts and alternative options found for SDR6304S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6304S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SDR6304S vs JANTX1N6304 |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Semicon Components Inc | SDR6304S vs 1N6304 |
UES801 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SDR6304S vs UES801 |
JANTXV1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SDR6304S vs JANTXV1N6304 |
UES801 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5 | Microchip Technology Inc | SDR6304S vs UES801 |
1N6304R | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SDR6304S vs 1N6304R |
SDR6304TXV | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | SDR6304S vs SDR6304TXV |
1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SDR6304S vs 1N6304 |
SUES801 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, | Semicon Components Inc | SDR6304S vs SUES801 |
JAN1N6304 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SDR6304S vs JAN1N6304 |