Part Details for SDR6638 by Solid State Devices Inc (SSDI)
Overview of SDR6638 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDR6638
SDR6638 CAD Models
SDR6638 Part Data Attributes
|
SDR6638
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR6638
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDR6638
This table gives cross-reference parts and alternative options found for SDR6638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR6638SMSTX | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDR6638 vs SDR6638SMSTX |
SX6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | SDR6638 vs SX6638US |
JAN1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, | Micross Components | SDR6638 vs JAN1N6638 |
JANTXV1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Semtech Corporation | SDR6638 vs JANTXV1N6638US |
SJ6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | SDR6638 vs SJ6638U |
JANTXV1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | SDR6638 vs JANTXV1N6638US |
JANTX1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Micross Components | SDR6638 vs JANTX1N6638US |
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Semtech Corporation | SDR6638 vs JANTX1N6638US |
SDR6638TX | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDR6638 vs SDR6638TX |
SDR6638SMSTXV | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDR6638 vs SDR6638SMSTXV |