Part Details for SDR8007 by Solitron Devices Inc
Overview of SDR8007 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR8007
SDR8007 CAD Models
SDR8007 Part Data Attributes
|
SDR8007
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDR8007
Solitron Devices Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDR8007
This table gives cross-reference parts and alternative options found for SDR8007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR8007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR953 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, HERMETIC SEALED, MILPACK-3 | Solid State Devices Inc (SSDI) | SDR8007 vs SDR953 |
SDR953/3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, TO-3, HERMETIC SEALED, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | SDR8007 vs SDR953/3 |