Part Details for SDR955MDBS by Solid State Devices Inc (SSDI)
Overview of SDR955MDBS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SDR955MDBS
SDR955MDBS CAD Models
SDR955MDBS Part Data Attributes
|
SDR955MDBS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR955MDBS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HYPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SDR955MDBS
This table gives cross-reference parts and alternative options found for SDR955MDBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR955MDBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR955MUBS | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MUBS |
SDR955MUB | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MUB |
SDR955MUBTXV | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MUBTXV |
SDR955MDBTXV | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MDBTXV |
SDR955MDB | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MDB |
SDR955MUBTX | Rectifier Diode, 1 Phase, 2 Element, 50A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR955MDBS vs SDR955MUBTX |