Part Details for SDS1306T-100M-N by Chilisin Electronics Corp
Overview of SDS1306T-100M-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for SDS1306T-100M-N
SDS1306T-100M-N CAD Models
SDS1306T-100M-N Part Data Attributes
|
SDS1306T-100M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SDS1306T-100M-N
Chilisin Electronics Corp
General Purpose Inductor, 10uH, 20%, 7360
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.26 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, POLYSTYRENE,13 | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDS1306T-100M-N
This table gives cross-reference parts and alternative options found for SDS1306T-100M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS1306T-100M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1306S-100-M-T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SDS1306T-100M-N vs ASPI-1306S-100-M-T |
74459010 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, | Wurth Elektronik | SDS1306T-100M-N vs 74459010 |
IDCS7328ER100M | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | SDS1306T-100M-N vs IDCS7328ER100M |
BPSY00191576100M00 | General Purpose Inductor, | Chilisin Electronics Corp | SDS1306T-100M-N vs BPSY00191576100M00 |