Part Details for SDS3823B-100.0000 by Pericom Semiconductor Corporation
Overview of SDS3823B-100.0000 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for SDS3823B-100.0000
SDS3823B-100.0000 CAD Models
SDS3823B-100.0000 Part Data Attributes
|
SDS3823B-100.0000
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SDS3823B-100.0000
Pericom Semiconductor Corporation
LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BULK; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 162 MHz | |
Operating Frequency-Min | 38.88 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM, 5 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.85 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SDS3823B-100.0000
This table gives cross-reference parts and alternative options found for SDS3823B-100.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS3823B-100.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS3823B-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | SDS3823B-100.0000 vs SDS3823B-100.0000(T) |
SDS3823E-100.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | SDS3823B-100.0000 vs SDS3823E-100.0000 |
SDS3823E-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | SDS3823B-100.0000 vs SDS3823E-100.0000(T) |