Part Details for SDT101AXCT26A100FF by KOA Speer Electronics Inc
Overview of SDT101AXCT26A100FF by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SDT101AXCT26A100FF
SDT101AXCT26A100FF CAD Models
SDT101AXCT26A100FF Part Data Attributes
|
SDT101AXCT26A100FF
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT101AXCT26A100FF
KOA Speer Electronics Inc
RTD Platinum Sensor, 100ohm, Through Hole Mount, 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 4 mm | |
Body Length or Diameter | 1.6 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |