Part Details for SDT101AYCA10DG by KOA Speer Electronics Inc
Overview of SDT101AYCA10DG by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SDT101AYCA10DG
SDT101AYCA10DG CAD Models
SDT101AYCA10DG Part Data Attributes
|
SDT101AYCA10DG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT101AYCA10DG
KOA Speer Electronics Inc
RTD Platinum Sensor, 10ohm, Through Hole Mount, 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C | |
Body Breadth | 1.6 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
R0-Nom | 10 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |