Part Details for SDT310LTC1KA3850 by KOA Speer Electronics Inc
Overview of SDT310LTC1KA3850 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDT310LTC1KA3850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80308505
|
Verical | Temp Sensor Analog 2-Pin Min Qty: 100 Package Multiple: 100 Date Code: 2124 | Americas - 800 |
|
$18.3790 / $21.5618 | Buy Now |
Part Details for SDT310LTC1KA3850
SDT310LTC1KA3850 CAD Models
SDT310LTC1KA3850 Part Data Attributes:
|
SDT310LTC1KA3850
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT310LTC1KA3850
KOA Speer Electronics Inc
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 | |
Body Breadth | 1.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 0.1 mA | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |