Part Details for SDT73V2BTBK500C385 by KOA Speer Electronics Inc
Overview of SDT73V2BTBK500C385 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT73V2BTBK500C385
SDT73V2BTBK500C385 CAD Models
SDT73V2BTBK500C385 Part Data Attributes
|
SDT73V2BTBK500C385
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDT73V2BTBK500C385
KOA Speer Electronics Inc
RTD Platinum Sensor, 500ohm, Rectangular, Surface Mount, ROHS COMPLIANT, SMD-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, SMD-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | |
Body Breadth | 1.6 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.1 mA | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Termination Type | SOLDER |