SDURF1060
Description: Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN

Overview of SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd

SDURF1060
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
ITO-220AC, 3/2 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.2 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.032 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SDURF1060
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
    VS

Alternate Parts for SDURF1060

This table gives cross-reference parts and alternative options found for SDURF1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDURF1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YG912S6RR Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220F, 2 PIN Fuji Electric Co Ltd SDURF1060 vs YG912S6RR
Part Number Description Manufacturer Compare
SDURF860 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SDURF1060 vs SDURF860
SURF1060 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SDURF1060 vs SURF1060
SDURF2060 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SDURF1060 vs SDURF2060
MURF1560 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SDURF1060 vs MURF1560

Related Parts for SDURF1060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of SDURF1060 would you like to use for your alert(s)?
  • Please alert me when SDURF1060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDURF1060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDURF1060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDURF1060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDURF1060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDURF1060 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: