There are no models available for this part yet.
Overview of SDURF2060CT by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDURF2060CT by Sangdest Microelectronics (Nanjing) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | 48 |
|
$0.2529 / $0.4869 | Buy Now |
CAD Models for SDURF2060CT by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SDURF2060CT by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
ITO-220AB, 3 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.2 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SDURF2060CT
This table gives cross-reference parts and alternative options found for SDURF2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDURF2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1660CT | Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SDURF2060CT vs SDURF1660CT |
MURF1660CT | Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SDURF2060CT vs MURF1660CT |
MUR1560CT | Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SDURF2060CT vs MUR1560CT |
Related Parts for SDURF2060CT
-
SDURF2060Rectifier Diodes
-
SA51ATransient Suppressors
-
SI4562DY-T1-GE3Power Field-Effect Transistors
-
ISL95808IRZ-TSwitching Regulator or Controllers
-
SI3481DV-T1-E3Small Signal Field-Effect Transistors
-
SDTC114EET1GSmall Signal Bipolar Transistors
-
SG7915AKLinear Regulator ICs
-
SFT01M-05Other Analog ICs
-
SG1549Y-DESCPower Management Circuits