Part Details for SE-450-48 by Mean-Well USA, Inc.
Results Overview of SE-450-48 by Mean-Well USA, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE-450-48 Information
SE-450-48 by Mean-Well USA, Inc. is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SE-450-48
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51744085
|
Verical | AC/DC Power Supply Single-OUT 48V 9.4A 451.2W 9-Pin COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 51 |
|
$102.5205 / $121.5809 | Buy Now |
|
DISTI #
51744085
|
Verical | AC/DC Power Supply Single-OUT 48V 9.4A 451.2W 9-Pin COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 51 |
|
$102.5205 / $121.5809 | Buy Now |