-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 600W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE-600-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1866-4483-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 1 Lead time: 17 Weeks Container: Box |
3274 In Stock |
|
$99.6200 | Buy Now |
|
DISTI #
SE-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-48) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$103.7500 / $136.9863 | Buy Now |
|
DISTI #
709-SE600-48
|
Mouser Electronics | Power Supplies - Chassis Mount 600W 48V 12.5A RoHS: Compliant | 7 |
|
$99.6200 | Buy Now |
|
DISTI #
70230347
|
RS | POWER SUPPLY, AC-DC,48V,12.5A,100-132/200-264V IN, ENCLOSED, PNL MNT, SE-600 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$176.6300 / $191.9900 | Buy Now |
|
|
Future Electronics | SE-600 Series 600 W Single Output 48V AC/DC Internal Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$126.6700 / $133.0100 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@12.5A - 600W. COO: China RoHS: Compliant |
438 In Stock |
|
$96.2200 / $99.1200 | Buy Now |
|
DISTI #
51602471
|
Verical | AC/DC Power Supply Single-OUT 48V 12.5A 600W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 438 |
|
$110.9804 / $124.3664 | Buy Now |
|
DISTI #
000000000003772819
|
Sager | Switching Power Supplies 600W 48V 12.5A Min Qty: 1 | 494 |
|
$85.2200 / $94.0000 | Buy Now |
|
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@12.5A - 600W. COO: China RoHS: Compliant |
438 In Stock |
|
$96.2200 / $99.1200 | Buy Now |
|
|
Neutron USA | Switching Power Supply 600W 48V 12.5A, Enclosed, Adj Output, Input: 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 50 |
|
$244.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SE-600-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-600-48
Mean Well
AC-DC Regulated Power Supply Module, 600W
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Additional Feature | Also Operate With 180-264 Vac Input | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb, Iec, Ul, Eac, En | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 132 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 12.5 A | |
| Output Voltage-Max | 56 V | |
| Output Voltage-Min | 43 V | |
| Output Voltage-Nom | 48 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit; Over Load; Over Voltage; Thermal | |
| Ripple Voltage (Main Out) | 0.0707 Vrms | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 600 W | |
| Trim/Adjustable Output | Yes |
The maximum operating temperature range for the SE-600-48 is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
Yes, the SE-600-48 can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
The hold-up time for the SE-600-48 is approximately 16ms at 230VAC input and full load.
Yes, the SE-600-48 is compliant with UL, cUL, CE, and CB safety certifications.
The SE-600-48 can operate up to 5000 meters above sea level, but the output power may need to be derated depending on the altitude.