Part Details for SE1450-001L by Honeywell Sensing and Control
Overview of SE1450-001L by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SE1450-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7772
|
Newark | Infrared Sensor/Honeywell |Honeywell SE1450-001L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $9.3900 | Buy Now |
|
Onlinecomponents.com | LED IrLED 935nm 2-Pin Metal Can RoHS: Compliant |
1 Partner Stock |
|
$6.5100 / $15.9200 | Buy Now |
DISTI #
Honeywell SE1450-001L
|
PEI Genesis | Infrared LED, 935nm | 0 |
|
Buy Now | |
|
Master Electronics | LED IrLED 935nm 2-Pin Metal Can RoHS: Compliant |
1 Partner Stock |
|
$6.5100 / $15.9200 | Buy Now |
Part Details for SE1450-001L
SE1450-001L CAD Models
SE1450-001L Part Data Attributes:
|
SE1450-001L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE1450-001L
Honeywell Sensing and Control
Infrared LED, 935nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Viewing Angle | 24 deg |