Part Details for SE1450-3 by Honeywell Sensing and Control
Overview of SE1450-3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SE1450-3
SE1450-3 CAD Models
SE1450-3 Part Data Attributes:
|
SE1450-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE1450-3
Honeywell Sensing and Control
Infrared LED, 1-Element, 935nm, HERMETIC SEALED, METAL CAN-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | HERMETIC SEALED, METAL CAN-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 24 deg |