SE1H475M05005CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of SE1H475M05005CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SE1H475M05005CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SE1H475M05005CS by Samwha Electronics

SE1H475M05005CS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.004 mA
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
33 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Shape
WIRE
Want to compare parts?
  1. SE1H475M05005CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for SE1H475M05005CS

This table gives cross-reference parts and alternative options found for SE1H475M05005CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE1H475M05005CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0505MVN4A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 84R7LFM0505MVN4A
UMW1H4R7MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation SE1H475M05005CS vs UMW1H4R7MDD1CM
84R7LFM0505MVN985R CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 84R7LFM0505MVN985R
24R7LFM0505MVN181A CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 24R7LFM0505MVN181A
84R7LFM0505MVN381J CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 84R7LFM0505MVN381J
24R7LFM0505MVN385M CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 24R7LFM0505MVN385M
84R7LFM0505MVN28EB CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 84R7LFM0505MVN28EB
84R7LFM0505MVN18FB CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 84R7LFM0505MVN18FB
24R7LFM0505MVN781M CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 24R7LFM0505MVN781M
24R7LFM0505MVN78EM CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SE1H475M05005CS vs 24R7LFM0505MVN78EM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE1H475M05005CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE1H475M05005CS by Samwha Electronics

Select Manufacturer
Which Manufacturer of SE1H475M05005CS would you like to use for your alert(s)?
  • Please alert me when SE1H475M05005CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE1H475M05005CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE1H475M05005CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE1H475M05005CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE1H475M05005CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE1H475M05005CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: