Part Details for SE3455-1 by Honeywell Sensing and Control
Overview of SE3455-1 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SE3455-1
SE3455-1 CAD Models
SE3455-1 Part Data Attributes
|
SE3455-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE3455-1
Honeywell Sensing and Control
Infrared LED, 1-Element, 935nm, HERMETIC SEALED, METAL CAN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | HERMETIC SEALED, METAL CAN-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |
Alternate Parts for SE3455-1
This table gives cross-reference parts and alternative options found for SE3455-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE3455-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP130 | Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | SE3455-1 vs OP130 |
OP130W | Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | SE3455-1 vs OP130W |
CQX16 | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | SE3455-1 vs CQX16 |
MLED930 | 3.68 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | SE3455-1 vs MLED930 |
LED56F | Infrared LED, 4.67mm, 1-Element, 940nm | Harris Semiconductor | SE3455-1 vs LED56F |
LED56F | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | SE3455-1 vs LED56F |
OP131 | Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics Resistors | SE3455-1 vs OP131 |
LED56F | Infrared LED, | Light In Motion LLC | SE3455-1 vs LED56F |
SE5455-001 | Infrared LED, 935nm, | Honeywell Sensing and Control | SE3455-1 vs SE5455-001 |