| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8757202CA | NXP Semiconductors | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SE527F vs 5962-8757202CA |
| NE529A | Signetics | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14 | SE527F vs NE529A |
| LM361MWC | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar | SE527F vs LM361MWC |
| 5962-8757203CA | Texas Instruments | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 14ns Response Time, BIPolar, CDIP14 | SE527F vs 5962-8757203CA |
| 5962-8757202CA | Teledyne HiRel | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 22ns Response Time, BIPolar, CDIP14 | SE527F vs 5962-8757202CA |
| 529/BCA | Teledyne HiRel | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14 | SE527F vs 529/BCA |
| LM361MDC | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar | SE527F vs LM361MDC |
| 527/BCA | NXP Semiconductors | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 6ns Response Time, BIPolar, CDIP14 | SE527F vs 527/BCA |
| 5962-8757203CX | Texas Instruments | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 14ns Response Time, BIPolar, CDIP14 | SE527F vs 5962-8757203CX |
| NE527D | NXP Semiconductors | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 16ns Response Time, BIPolar, PDSO14 | SE527F vs NE527D |
Part Details for SE527F by Signetics
Results Overview of SE527F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE527F Information
SE527F by Signetics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SE527F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$13.6978 | Buy Now |
US Tariff Estimator: SE527F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE527F Part Data Attributes
|
|
SE527F
Signetics
Buy Now
Datasheet
|
Compare Parts:
SE527F
Signetics
Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.535 Mm | |
| Neg Supply Voltage Limit-Max | -15 V | |
| Neg Supply Voltage-Nom (Vsup) | 10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 16 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage Limit-Max | 15 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SE527F
This table gives cross-reference parts and alternative options found for SE527F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE527F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SE527F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SE527F is 0°C to 70°C, although it can tolerate storage temperatures between -65°C and 150°C.
-
To ensure reliable operation in high-humidity environments, it's recommended to use a moisture-resistant coating or conformal coating on the device, and to follow proper handling and storage procedures to prevent moisture ingress.
-
The maximum allowable power dissipation for the SE527F is 1.5 watts, and it's recommended to use a heat sink or other thermal management techniques to keep the device within its thermal limits.
-
Yes, the SE527F is suitable for use in switching power supply applications, but it's essential to ensure that the device is properly bypassed and that the input voltage is within the recommended range to prevent damage or oscillation.
-
To troubleshoot oscillation or instability issues with the SE527F, check the input voltage, output load, and bypass capacitors, and ensure that the device is properly decoupled and laid out on the PCB. Also, verify that the device is not overheating and that the input voltage is within the recommended range.