Part Details for SE527H by Signetics
Results Overview of SE527H by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE527H Information
SE527H by Signetics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SE527H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Quest Components | COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, MBCY10 | 22 |
|
$11.2450 / $17.3000 | Buy Now |
|
|
Quest Components | COMPARATOR, 6000 uV OFFSET-MAX, 16 ns RESPONSE TIME, MBCY10 | 3 |
|
$18.1650 / $19.4625 | Buy Now |
US Tariff Estimator: SE527H by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE527H Part Data Attributes
|
|
SE527H
Signetics
Buy Now
|
Compare Parts:
SE527H
Signetics
Comparator, 6000uV Offset-Max, 16ns Response Time, BIPolar, MBCY10
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | O-MBCY-W10 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 16 Ns | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
SE527H Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SE527H is 0°C to 70°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure reliable operation in high-humidity environments, it's recommended to use a moisture-resistant coating or conformal coating on the device, and to follow proper handling and storage procedures to prevent moisture ingress.
-
The maximum allowable power dissipation for the SE527H is 1.5 watts, and it's recommended to use a heat sink or other thermal management techniques to keep the junction temperature below 125°C.
-
Yes, the SE527H is suitable for use in switching power supply applications, but it's essential to ensure that the device is properly bypassed and that the input voltage is within the recommended range to prevent damage from voltage spikes or transients.
-
To troubleshoot issues with the SE527H, start by verifying the circuit design and layout, checking for proper component selection and placement, and ensuring that the device is properly biased and terminated. If issues persist, consult the application notes and datasheet for guidance on troubleshooting and debugging techniques.