| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE540H | Signetics | Check for Price | Audio Amplifier, Bipolar, MBCY10 | SE540H vs NE540H |
| 1554/BIBJC | Motorola Semiconductor Products | Check for Price | Audio Amplifier, 1 Func, Bipolar, MBCY10 | SE540H vs 1554/BIBJC |
Part Details for SE540H by Signetics
Results Overview of SE540H by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: SE540H by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE540H Part Data Attributes
|
|
SE540H
Signetics
Buy Now
|
Compare Parts:
SE540H
Signetics
Audio Amplifier, Bipolar, MBCY10
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | O-MBCY-W10 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for SE540H
This table gives cross-reference parts and alternative options found for SE540H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE540H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.