| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA0555CE | Rochester Electronics LLC | Check for Price | 1 Func, PDIP8 | SE555CP vs CA0555CE |
| M38510/10901BPX | Texas Instruments | Check for Price | 1 Func, CDIP8 | SE555CP vs M38510/10901BPX |
| JL555BPA | Texas Instruments | Check for Price | 1 Func, BIPolar, CDIP8 | SE555CP vs JL555BPA |
| LM555CJ | National Semiconductor Corporation | Check for Price | 1 Func, BIPolar, CDIP8 | SE555CP vs LM555CJ |
| LMC555CN/NOPB | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDIP8 | SE555CP vs LMC555CN/NOPB |
| SA555J | STMicroelectronics | Check for Price | 1 Func, 0.5MHz, BIPolar, CDIP8 | SE555CP vs SA555J |
| TS555IN | STMicroelectronics | Check for Price | TIMER, 1 Func, 2.7MHz, CMOS, PDIP8 | SE555CP vs TS555IN |
| JM38510/10901SPX | Texas Instruments | Check for Price | 1 Func, BIPolar, CDIP8 | SE555CP vs JM38510/10901SPX |
| NJM555D | New Japan Radio Co Ltd | Check for Price | 1 Func, BIPolar, PDIP8 | SE555CP vs NJM555D |
| LM555CJ | Texas Instruments | Check for Price | 1 Func, BIPolar, CDIP8 | SE555CP vs LM555CJ |
Part Details for SE555CP by Texas Instruments
Results Overview of SE555CP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE555CP Information
SE555CP by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SE555CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 1 Func, BIPolar, PDIP8 | 8132 |
|
RFQ |
US Tariff Estimator: SE555CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE555CP Part Data Attributes
|
|
SE555CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555CP
Texas Instruments
1 Func, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SE555CP
This table gives cross-reference parts and alternative options found for SE555CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.