| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA555P | Texas Instruments | $0.1866 | 1 Func, BIPolar, PDIP8 | SE555N vs SA555P |
| TLC551CP | Texas Instruments | $1.1782 | 1 Func, 1.2MHz, CMOS, PDIP8 | SE555N vs TLC551CP |
| NE555JG | Texas Instruments | Check for Price | 1 Func, BIPolar, CDIP8 | SE555N vs NE555JG |
| JL555SPA | Texas Instruments | Check for Price | Analog Waveform Generation Function | SE555N vs JL555SPA |
| 5962-8950301PA | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, CDIP8 | SE555N vs 5962-8950301PA |
| SA555J | STMicroelectronics | Check for Price | 1 Func, 0.5MHz, BIPolar, CDIP8 | SE555N vs SA555J |
| CA0555E | Harris Semiconductor | Check for Price | 1 Func, BIPolar, PDIP8 | SE555N vs CA0555E |
| LMC555CN | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDIP8 | SE555N vs LMC555CN |
| JL555BPA | National Semiconductor Corporation | Check for Price | 1 Func, BIPolar, CDIP8 | SE555N vs JL555BPA |
| SE555N | Signetics | Check for Price | 1 Func, 0.5MHz, BIPolar, PDIP8 | SE555N vs SE555N |
Part Details for SE555N by Texas Instruments
Results Overview of SE555N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE555N Information
SE555N by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: SE555N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE555N Part Data Attributes
|
|
SE555N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555N
Texas Instruments
1 Func, 0.5MHz, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate From A 15v Nominal Supply | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Frequency-Max | 0.5 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SE555N
This table gives cross-reference parts and alternative options found for SE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.