Part Details for SE564F by Signetics
Results Overview of SE564F by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE564F Information
SE564F by Signetics is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SE564F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Quest Components | PLL/FREQUENCY SYNTHESIS CIRCUIT, BIPOLAR, CDIP16 | 62 |
|
$9.7125 / $11.8125 | Buy Now |
|
|
Quest Components | PLL/FREQUENCY SYNTHESIS CIRCUIT, BIPOLAR, CDIP16 | 9 |
|
$7.8750 / $10.5000 | Buy Now |
|
|
Quest Components | PLL/FREQUENCY SYNTHESIS CIRCUIT, BIPOLAR, CDIP16 | 8 |
|
$9.9680 / $14.9520 | Buy Now |
|
|
Quest Components | PLL/FREQUENCY SYNTHESIS CIRCUIT, BIPOLAR, CDIP16 | 1 |
|
$16.4374 | Buy Now |
US Tariff Estimator: SE564F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE564F Part Data Attributes
|
|
SE564F
Signetics
Buy Now
|
Compare Parts:
SE564F
Signetics
PLL/Frequency Synthesis Circuit, BIPolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |