Part Details for SE70CP162JDH by Texas Instruments
Results Overview of SE70CP162JDH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE70CP162JDH Information
SE70CP162JDH by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SE70CP162JDH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 8-Bit, EPROM, TMS7000 CPU, 3.75MHz, CMOS, CDIP40 | 9653 |
|
RFQ |
US Tariff Estimator: SE70CP162JDH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE70CP162JDH Part Data Attributes
|
|
SE70CP162JDH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE70CP162JDH
Texas Instruments
Microcontroller, 8-Bit, EPROM, TMS7000 CPU, 3.75MHz, CMOS, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | No | |
| Additional Feature | Piggyback Eprom | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Tms7000 | |
| Clock Frequency-Max | 6 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-CDIP-T40 | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 2 | |
| Number of I/O Lines | 32 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| RAM (words) | 256 | |
| ROM Programmability | Eprom | |
| Speed | 3.75 Mhz | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |