Part Details for SEA102M0JBK-1009S by Surge Components Inc
Overview of SEA102M0JBK-1009S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF1009S | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, LDPAK(S)(1), /Embossed Tape |
Price & Stock for SEA102M0JBK-1009S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEA102M0JBK-1009S
|
Avnet Americas | CAP ALUM 1000UF 6.3V 20% 2000LHRS 10 X 9 - Bulk (Alt: SEA102M0JBK-1009S) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SEA102M0JBK-1009S
SEA102M0JBK-1009S CAD Models
SEA102M0JBK-1009S Part Data Attributes
|
SEA102M0JBK-1009S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA102M0JBK-1009S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0001 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEA102M0JBK-1009S
This table gives cross-reference parts and alternative options found for SEA102M0JBK-1009S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA102M0JBK-1009S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG6R3ETD102MJ09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SEA102M0JBK-1009S vs ESRG6R3ETD102MJ09B |
NRE-LS102M6.3V10X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LS102M6.3V10X9F3F |
ESRG6R3ETE102MJ09A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SEA102M0JBK-1009S vs ESRG6R3ETE102MJ09A |
ESRG6R3EC3102MJ09S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | SEA102M0JBK-1009S vs ESRG6R3EC3102MJ09S |
NRE-LX102M6.3V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LX102M6.3V10X9TB12.7MMPF |
NRE-LS102M6.3V10X9SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LS102M6.3V10X9SP7.5LLF |
NRE-LX102M6.3V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LX102M6.3V10X9TBNF |
GSB102M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | SEA102M0JBK-1009S vs GSB102M6.3 |
NRE-LS102M6.3V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LS102M6.3V10X9TBNF |
NRE-LX102M6.3V10X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | SEA102M0JBK-1009S vs NRE-LX102M6.3V10X9F1F |