Part Details for SEA331M0GBK-0807S by Surge Components Inc
Overview of SEA331M0GBK-0807S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA331M0GBK-0807S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEA331M0GBK-0807S
|
Avnet Americas | CAP ALUM 330UF 4V 20% 2000LHRS 8 X 7 - Bulk (Alt: SEA331M0GBK-0807S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEA331M0GBK-0807S
|
Avnet Americas | CAP ALUM 330UF 4V 20% 2000LHRS 8 X 7 - Bulk (Alt: SEA331M0GBK-0807S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SEA331M0GBK-0807S
SEA331M0GBK-0807S CAD Models
SEA331M0GBK-0807S Part Data Attributes:
|
SEA331M0GBK-0807S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA331M0GBK-0807S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0132 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 129 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEA331M0GBK-0807S
This table gives cross-reference parts and alternative options found for SEA331M0GBK-0807S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA331M0GBK-0807S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR0G331MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1TE |
USR0G331MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1BA |
4MS7330MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | SEA331M0GBK-0807S vs 4MS7330MEFCCE8X7 |
USR0G331MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1BB |
USR0G331MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1CC |
USR0G331MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1AE |
4MS7330MEFCTA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | SEA331M0GBK-0807S vs 4MS7330MEFCTA8X7 |
4MS7330MEFCCA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | SEA331M0GBK-0807S vs 4MS7330MEFCCA8X7 |
USR0G331MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA331M0GBK-0807S vs USR0G331MDD1CM |