Part Details for SEAFP-40-05.0-L-04-TR by Samtec Inc
Overview of SEAFP-40-05.0-L-04-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAFP-40-05.0-L-04-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAFP-40-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 160 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-40-05.0-L-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$8.1200 / $11.1500 | Buy Now |
DISTI #
000000000005497348
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$8.1200 / $11.1500 | Buy Now |
Part Details for SEAFP-40-05.0-L-04-TR
SEAFP-40-05.0-L-04-TR CAD Models
SEAFP-40-05.0-L-04-TR Part Data Attributes
|
SEAFP-40-05.0-L-04-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-40-05.0-L-04-TR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.221 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.229 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |