-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM8-20-S02.0-S-06-3CT-ND
|
DigiKey | CONN HD ARRAY PLUG 0.8MM 6X20POS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
337 In Stock |
|
$11.8375 / $18.3400 | Buy Now |
DISTI #
SEAM8-20-S02.0-S-0
|
Avnet Americas | Connector Stacking Plug 120 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-20-S02.0-S-0) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$13.3000 / $18.3400 | Buy Now |
DISTI #
200-SEAM8-20S2-S-063
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$10.3000 / $12.3000 | Order Now |
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$8.7200 / $19.7800 | Buy Now |
DISTI #
SEAM8-20-S02.0-S-06-3
|
Avnet Abacus | Connector Stacking Plug 120 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-20-S02.0-S-06-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$8.7200 / $19.7800 | Buy Now |
DISTI #
6137d7a592b304ebcfe1f8cb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.3000 / $18.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for SEAM8-20-S02.0-S-06-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-20-S02.0-S-06-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-20-S02.0-L-06-3 | Board Stacking Connector, | Samtec Inc | SEAM8-20-S02.0-S-06-3 vs SEAM8-20-S02.0-L-06-3 |