Part Details for SEC1210/PV-URT by Microchip Technology Inc
Overview of SEC1210/PV-URT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SEC1210/PV-URT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEC1210/PV-URT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4250 | Buy Now |
DISTI #
579-SEC1210/PV-URT
|
Mouser Electronics | I/O Controller Interface IC Smart Card Bridge to UART Interface RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tray | 4410 Factory Stock |
|
$2.6600 / $3.8600 | Buy Now |
|
Master Electronics | Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tray | 4410 Factory Stock |
|
$2.6600 / $3.8600 | Buy Now |
Part Details for SEC1210/PV-URT
SEC1210/PV-URT CAD Models
SEC1210/PV-URT Part Data Attributes:
|
SEC1210/PV-URT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210/PV-URT
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |