Part Details for SED1278F by Seiko Epson Corporation
Overview of SED1278F by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SED1278F
SED1278F CAD Models
SED1278F Part Data Attributes
|
SED1278F
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1278F
Seiko Epson Corporation
Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Clock Frequency-Max | 2 MHz | |
Display Configuration | 16 X 40 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1278F
This table gives cross-reference parts and alternative options found for SED1278F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1278F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD44780UA02FS | Dot Matrix LCD Driver, CMOS, PQFP80, FP-80 | Hitachi Ltd | SED1278F vs HD44780UA02FS |
HD44780UA00FS | Dot Matrix LCD Driver, CMOS, PQFP80, FP-80 | Hitachi Ltd | SED1278F vs HD44780UA00FS |
SED1278F | Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80 | Micro Electronics Corporation | SED1278F vs SED1278F |
SED1278F | 16X40 DOTS DOT MAT LCD DSPL CTLR, PQFP80, PLASTIC, QFP5-80 | Epson Electronics America Inc | SED1278F vs SED1278F |