Datasheets
SED1330FBA by:

Dot Matrix LCD Controller, CMOS, PQFP60, PLASTIC, QFP5-60

Part Details for SED1330FBA by Micro Electronics Corporation

Overview of SED1330FBA by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for SED1330FBA

SED1330FBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SED1330FBA Part Data Attributes

SED1330FBA Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
SED1330FBA Micro Electronics Corporation Dot Matrix LCD Controller, CMOS, PQFP60, PLASTIC, QFP5-60
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD
Part Package Code QFP
Package Description QFP,
Pin Count 60
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 1
Bus Compatibility 68 SERIES; 80 SERIES
Clock Frequency-Max 10 MHz
External Data Bus Width 8
JESD-30 Code R-PQFP-G60
Number of Terminals 60
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY

Alternate Parts for SED1330FBA

This table gives cross-reference parts and alternative options found for SED1330FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1330FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SED1330FBA Dot Matrix LCD Controller, 128 X 32 Characters, CMOS, PQFP60, QFP-60 Epson Electronics America Inc SED1330FBA vs SED1330FBA
SED1330FBA Dot Matrix LCD Controller, 640 X 256 Pixels, PQFP60, QFP5-64/60 ABLIC Inc. SED1330FBA vs SED1330FBA
Part Number Description Manufacturer Compare
SED1330FBA Dot Matrix LCD Controller, 640 X 256 Pixels, PQFP60, QFP5-64/60 ABLIC Inc. SED1330FBA vs SED1330FBA
SED1330FBA Dot Matrix LCD Controller, 640 X 256 Dots, CMOS, PQFP60, PLASTIC, QFP5-60 Seiko Epson Corporation SED1330FBA vs SED1330FBA

SED1330FBA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SED1330FBA by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SED1330FBA by Micro Electronics Corporation

  • Please alert me when SED1330FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SED1330FBA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SED1330FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SED1330FBA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SED1330FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SED1330FBA by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: