Part Details for SED1330FBB by Integrated Silicon Solution Inc
Overview of SED1330FBB by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for SED1330FBB
SED1330FBB CAD Models
SED1330FBB Part Data Attributes
|
SED1330FBB
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
SED1330FBB
Integrated Silicon Solution Inc
Dot Matrix LCD Controller, 640 X 256 Pixels, CMOS, PQFP60, QFP6-60
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 6800; 8080 | |
Clock Frequency-Max | 10 MHz | |
Display Configuration | 640 X 256 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G60 | |
Length | 14 mm | |
Number of Terminals | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1330FBB
This table gives cross-reference parts and alternative options found for SED1330FBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1330FBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1330FBB | Dot Matrix LCD Controller, 128 X 32 Characters, CMOS, PQFP60, QFP-60 | Epson Electronics America Inc | SED1330FBB vs SED1330FBB |
SED1330FBB | Dot Matrix LCD Controller, 640 X 256 Pixels, PQFP60, QFP6-60 | ABLIC Inc. | SED1330FBB vs SED1330FBB |
SED1330FBB | Dot Matrix LCD Controller, 640 X 256 Dots, CMOS, PQFP60, PLASTIC, QFP6-60 | Seiko Epson Corporation | SED1330FBB vs SED1330FBB |