Part Details for SED1374F0A by Epson Electronics America Inc
Overview of SED1374F0A by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for SED1374F0A
SED1374F0A CAD Models
SED1374F0A Part Data Attributes:
|
SED1374F0A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1374F0A
Epson Electronics America Inc
DOT MAT LCD DSPL CTLR, PQFP80, QFP14-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1374F0A
This table gives cross-reference parts and alternative options found for SED1374F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1374F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1375F0A | Dot Matrix LCD Controller, CMOS, PQFP80, QFP14-80 | Seiko Epson Corporation | SED1374F0A vs SED1375F0A |
SED1375F0A | DOT MAT LCD DSPL CTLR, PQFP80, QFP14-80 | Epson Electronics America Inc | SED1374F0A vs SED1375F0A |
SED1373F0A | DOT MAT LCD DSPL CTLR, PQFP80, QFP14-80 | Epson Electronics America Inc | SED1374F0A vs SED1373F0A |
SED1373F0A | Dot Matrix LCD Controller, CMOS, PQFP80, QFP14-80 | Seiko Epson Corporation | SED1374F0A vs SED1373F0A |