Part Details for SEF.062 by Conquer Electronics Co Ltd
Overview of SEF.062 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEF.062
SEF.062 CAD Models
SEF.062 Part Data Attributes
|
SEF.062
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEF.062
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SEF.062
This table gives cross-reference parts and alternative options found for SEF.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEF.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.062TX913 | Electric Fuse | Littelfuse Inc | SEF.062 vs 0259.062TX913 |
0253.062MX | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062MX |
0253.062PR | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062PR |
0267.062VXT | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SEF.062 vs 0267.062VXT |
0253.062MR | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062MR |
0253.062PX | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062PX |
157000.0,062 | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SIBA Fuses | SEF.062 vs 157000.0,062 |
0265.062V | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | SEF.062 vs 0265.062V |
0253.062HX | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062HX |
0253.062MA | Electric Fuse | Littelfuse Inc | SEF.062 vs 0253.062MA |