Part Details for SEF107FL by Secos Corporation
Overview of SEF107FL by Secos Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEF107FL
SEF107FL CAD Models
SEF107FL Part Data Attributes
|
SEF107FL
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SEF107FL
Secos Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.75 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SEF107FL
This table gives cross-reference parts and alternative options found for SEF107FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEF107FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SEF107FL vs S1MLH |
S1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | SEF107FL vs S1MF-TR3G |
TS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | SEF107FL vs TS1M |
S1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | SEF107FL vs S1MALHM3G |
S1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SEF107FL vs S1MFS |
SCDF107-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | SEF107FL vs SCDF107-C |
RS1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SEF107FL vs RS1M-F |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | SEF107FL vs RGP10MZ |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | SEF107FL vs FRS1ME-7 |
RS1MFLRVG | Rectifier Diode, | Taiwan Semiconductor | SEF107FL vs RS1MFLRVG |