Part Details for SEL3810H156.2500(T) by Pericom Semiconductor Corporation
Overview of SEL3810H156.2500(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEL3810H156.2500(T)
SEL3810H156.2500(T) CAD Models
SEL3810H156.2500(T) Part Data Attributes:
|
SEL3810H156.2500(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL3810H156.2500(T)
Pericom Semiconductor Corporation
PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 156.25MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 32% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.85 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SEL3810H156.2500(T)
This table gives cross-reference parts and alternative options found for SEL3810H156.2500(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3810H156.2500(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS9LTVI-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SEL3810H156.2500(T) vs CS9LTVI-156.250 |
SEL3820E-156.2500 | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3810H156.2500(T) vs SEL3820E-156.2500 |
SEL3824A-156.2500(T) | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3810H156.2500(T) vs SEL3824A-156.2500(T) |
ALD-156.25MHZ-P1-T | PECL Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | SEL3810H156.2500(T) vs ALD-156.25MHZ-P1-T |
CS9LTRK-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SEL3810H156.2500(T) vs CS9LTRK-156.250 |
SEL3820A-156.2500(T) | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3810H156.2500(T) vs SEL3820A-156.2500(T) |
CSPLTUJ-156.250 | PECL Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SEL3810H156.2500(T) vs CSPLTUJ-156.250 |
PX-7010-ECJ-205X-156.25MHZ | PECL Output Clock Oscillator, 156.25MHz Nom | Vectron International | SEL3810H156.2500(T) vs PX-7010-ECJ-205X-156.25MHZ |
ALD2-156.25MHZ-N-P1-A-T | PECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | SEL3810H156.2500(T) vs ALD2-156.25MHZ-N-P1-A-T |
ALD-156.25MHZ-E-P-T | PECL Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | SEL3810H156.2500(T) vs ALD-156.25MHZ-E-P-T |