Part Details for SEL3820B-156.25 by Pericom Semiconductor Corporation
Overview of SEL3820B-156.25 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SEL3820B-156.25
SEL3820B-156.25 CAD Models
SEL3820B-156.25 Part Data Attributes:
|
SEL3820B-156.25
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL3820B-156.25
Pericom Semiconductor Corporation
PECL Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7mm x 5mm x 2mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SEL3820B-156.25
This table gives cross-reference parts and alternative options found for SEL3820B-156.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3820B-156.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3820B-156.25(T) | PECL Output Clock Oscillator, 156.25MHz Nom | Pericom Semiconductor Corporation | SEL3820B-156.25 vs SEL3820B-156.25(T) |
SEL3820E-156.25(T) | PECL Output Clock Oscillator, 156.25MHz Nom | Pericom Semiconductor Corporation | SEL3820B-156.25 vs SEL3820E-156.25(T) |