SEMS-105-02-03.0-H-D-K-TR
Samtec Inc
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of SEMS-105-02-03.0-H-D-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71322L70P Renesas Electronics Corporation 2K X 8 DUALPORT RAM W/SEM
71322S70J Renesas Electronics Corporation 2K X 8 DUALPORT RAM W/SEM
71322S70J8 Renesas Electronics Corporation 2K X 8 DUALPORT RAM W/SEM

Price & Stock for SEMS-105-02-03.0-H-D-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Connector, Rcpt, 10Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Samtec SEMS-105-02-03.0-H-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 44
  • 1 $6.4400
  • 10 $6.1800
  • 100 $5.1000
  • 500 $4.3200
  • 1,000 $3.7600
  • 2,500 $3.5800
$3.5800 / $6.4400 Buy Now
Newark 0.80 Mm Tiger Eye Micro Socket Strip, Slim Rohs Compliant: Yes |Samtec SEMS-105-02-03.0-H-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.2500
  • 500 $4.9000
  • 1,000 $4.7600
$4.7600 / $5.2500 Buy Now
DISTI # SAM14968CT-ND
DigiKey CONN RCPT 10POS 0.031 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 404
In Stock
  • 1 $5.2300
  • 25 $4.7200
  • 50 $4.3900
  • 100 $4.1800
  • 500 $3.3800
  • 1,225 $3.1200
  • 3,675 $3.0000
$3.0000 / $5.2300 Buy Now
DISTI # SEMS-105-02-03.0-H
Avnet Americas Conn Micro Tiger Eye Socket SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEMS-105-02-03.0-H) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 11 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 200-SEMS1050203.0HDK
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim RoHS: Compliant 1006
  • 1 $4.2600
  • 25 $4.0200
  • 50 $3.8600
  • 100 $3.7600
  • 500 $3.3800
  • 1,225 $3.1200
  • 2,450 $3.0000
$3.0000 / $4.2600 Buy Now
Onlinecomponents.com 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant 0
  • 50 $5.6000
  • 100 $5.3400
  • 250 $5.1000
  • 500 $3.5300
  • 1,225 $3.2400
  • 3,675 $2.7500
  • 6,125 $2.1600
  • 8,575 $2.1300
$2.1300 / $5.6000 Buy Now
DISTI # 000000000003606115
Sager Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim Min Qty: 1 0
  • 1 $5.2300
  • 25 $4.7200
  • 50 $4.3900
  • 100 $4.1800
  • 500 $3.3800
  • 1,000 $3.1200
$3.1200 / $5.2300 Buy Now
DISTI # SEMS-105-02-03.0-H-D-K-TR
Avnet Abacus Conn Micro Tiger Eye Socket SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEMS-105-02-03.0-H-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant 0
  • 50 $5.6000
  • 100 $5.3400
  • 250 $5.1000
  • 500 $3.5300
  • 1,225 $3.2400
  • 3,675 $2.7500
  • 6,125 $2.1600
  • 8,575 $2.1300
$2.1300 / $5.6000 Buy Now
DISTI # 5cd917d6cd7c1c4c386fad76
Samtec 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $5.2300
  • 25 $4.7200
  • 50 $4.3900
  • 100 $4.1800
  • 500 $3.3800
  • 1,000 $3.1200
  • 2,500 $2.5900
  • 4,900 $2.0600
$2.0600 / $5.2300 Buy Now

CAD Models for SEMS-105-02-03.0-H-D-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SEMS-105-02-03.0-H-D-K-TR by Samtec Inc

SEMS-105-02-03.0-H-D-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER EYE, E.L.P.
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. SEMS-105-02-03.0-H-D-K-TR
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SEMS-105-02-03.0-H-D-K-TR

This table gives cross-reference parts and alternative options found for SEMS-105-02-03.0-H-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEMS-105-02-03.0-H-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPB0710-0250F Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SMK Corporation SEMS-105-02-03.0-H-D-K-TR vs CPB0710-0250F
BSSH-105-D-10-G-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics SEMS-105-02-03.0-H-D-K-TR vs BSSH-105-D-10-G-LF
AF2D-127-10-G-CMS-H4-T/A Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec SEMS-105-02-03.0-H-D-K-TR vs AF2D-127-10-G-CMS-H4-T/A
ESQT-105-02-S-D-554 Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc SEMS-105-02-03.0-H-D-K-TR vs ESQT-105-02-S-D-554
147735-4 Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle TE Connectivity SEMS-105-02-03.0-H-D-K-TR vs 147735-4
K050DSX-010170G-T Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Kycon Inc SEMS-105-02-03.0-H-D-K-TR vs K050DSX-010170G-T
BSSH-105-D-12-H-LT-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics SEMS-105-02-03.0-H-D-K-TR vs BSSH-105-D-12-H-LT-LF
BSSH-105-D-16-G-LT-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics SEMS-105-02-03.0-H-D-K-TR vs BSSH-105-D-16-G-LT-LF
ESQT-105-02-G-D-513 Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, Samtec Inc SEMS-105-02-03.0-H-D-K-TR vs ESQT-105-02-G-D-513
BSSH-105-D-02-GT-LT-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics SEMS-105-02-03.0-H-D-K-TR vs BSSH-105-D-02-GT-LT-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEMS-105-02-03.0-H-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEMS-105-02-03.0-H-D-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SEMS-105-02-03.0-H-D-K-TR would you like to use for your alert(s)?
  • Please alert me when SEMS-105-02-03.0-H-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEMS-105-02-03.0-H-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEMS-105-02-03.0-H-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEMS-105-02-03.0-H-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEMS-105-02-03.0-H-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEMS-105-02-03.0-H-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: