Part Details for SEP8705-003 by Honeywell Sensing and Control
Overview of SEP8705-003 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SEP8705-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1461641
|
element14 Asia-Pacific | INFRARED EMITTER, 880NM, T-1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8175 / $2.8815 | Buy Now |
DISTI #
1461641
|
Farnell | INFRARED EMITTER, 880NM, T-1 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.0274 / $2.6404 | Buy Now |
Part Details for SEP8705-003
SEP8705-003 CAD Models
SEP8705-003 Part Data Attributes:
|
SEP8705-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SEP8705-003
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 15 deg |