Part Details for SER2013-202MLD by Coilcraft Inc
Results Overview of SER2013-202MLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SER2013-202MLD Information
SER2013-202MLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SER2013-202MLD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2457-SER2013-202MLD-ND
|
DigiKey | FIXED IND 2UH 30A 1.82MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
134 In Stock |
|
$3.1500 / $4.6200 | Buy Now |
|
DISTI #
994-SER2013-202MLD
|
Mouser Electronics | Power Inductors - SMD 2uH Shld 20% 30A 1.82mOhms AECQ2 RoHS: Compliant | 97 |
|
$2.8300 / $5.1100 | Buy Now |
|
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 168 |
|
$1.4300 / $3.0800 | Buy Now |
US Tariff Estimator: SER2013-202MLD by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SER2013-202MLD
SER2013-202MLD CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SER2013-202MLD Part Data Attributes
|
|
SER2013-202MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2013-202MLD
Coilcraft Inc
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 7636 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.00182 Ω | |
| Inductance-Nom (L) | 2 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 12.95 Mm | |
| Package Length | 19.18 Mm | |
| Package Style | Smt | |
| Package Width | 9.27 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 30 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 61 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Gull Wing | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for SER2013-202MLD
This table gives cross-reference parts and alternative options found for SER2013-202MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER2013-202MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SER2013-202MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | SER2013-202MLD vs SER2013-202MTB |
| SER2013-202MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, | SER2013-202MLD vs SER2013-202MSB |
| SER2013-202MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | SER2013-202MLD vs SER2013-202MTD |
SER2013-202MLD Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the SER2013-202MLD in their documentation, which includes a suggested pad layout and dimensions for optimal assembly and performance.
-
The SER2013-202MLD is rated for operation up to 125°C, but derating may be necessary for extended exposure to high temperatures. Consult Coilcraft's application notes for guidance on high-temperature operation.
-
The SER2013-202MLD is a shielded inductor, and proper magnetic shielding is crucial for optimal performance. Coilcraft recommends following their application notes for guidance on shielding and layout considerations.
-
The maximum current rating for the SER2013-202MLD is dependent on the operating frequency and temperature. Consult the datasheet and Coilcraft's application notes for guidance on current rating and derating.
-
The SER2013-202MLD is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult Coilcraft's application notes for guidance on vibration testing and mitigation strategies.