Part Details for SET-2.5A-125V-(G) by Conquer Electronics Co Ltd
Results Overview of SET-2.5A-125V-(G) by Conquer Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SET-2.5A-125V-(G) Information
SET-2.5A-125V-(G) by Conquer Electronics Co Ltd is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
| BPBS8B96CAP2LF | Amphenol Communications Solutions | Din Accessory Cover set | |
| BPBS8B96CAP1LF | Amphenol Communications Solutions | Din Accessory Cover set |
Price & Stock for SET-2.5A-125V-(G)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4598-SET2.5A125V(G)CT-ND
|
DigiKey | SMD FUSE, 2.5A, SLOW BLOW, 2410 Min Qty: 1 Container: Cut Tape |
895 Cut Tape |
|
$0.9808 / $2.0200 | Buy Now |
|
DISTI #
4598-SET2.5A125V(G)DKR-ND
|
DigiKey | SMD FUSE, 2.5A, SLOW BLOW, 2410 Min Qty: 1 Container: Digi-Reel |
895 Digi-Reel® |
|
$0.9808 / $2.0200 | Buy Now |
|
DISTI #
4598-SET2.5A125V(G)TR-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7097 / $0.9038 | Buy Now |