Part Details for SET3.5A125(G) by Conquer Electronics Co Ltd
Results Overview of SET3.5A125(G) by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SET3.5A125(G) Information
SET3.5A125(G) by Conquer Electronics Co Ltd is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TC7SET32F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-25 (SMV), -40 to 125 degC | |
| TC7SET32FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-353 (USV), -40 to 125 degC | |
| 59202-F38-05A125LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for SET3.5A125(G)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1600 |
|
$0.6600 / $2.4000 | Buy Now |