-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7157
|
Newark | Fuse, 5A, 32Vdc, Smd, Fast Acting, Full Reel, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Sf-0603F Series Rohs Compliant: Yes |Bourns SF-0603F500-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3160 | Buy Now |
DISTI #
87W5990
|
Newark | Fuse, 5A, 32Vdc, Smd, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Sf-0603F Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-0603F500-2 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2830 | Buy Now |
DISTI #
SF-0603F500-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 32VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39476 In Stock |
|
$0.2001 / $0.3800 | Buy Now |
DISTI #
SF-0603F500-2
|
Avnet Americas | Fuse Chip 5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603F500-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 35000 |
|
$0.2844 | Buy Now |
DISTI #
SF-0603F500-2
|
Avnet Americas | Fuse Chip 5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-0603F500-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3408 | Buy Now |
DISTI #
87W5990
|
Avnet Americas | Fuse Chip 5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 87W5990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.3660 | Buy Now |
DISTI #
652-SF-0603F500-2
|
Mouser Electronics | Surface Mount Fuses 5A Fast Acting 0603 SinglFuse RoHS: Compliant | 21091 |
|
$0.2000 / $0.3700 | Buy Now |
DISTI #
70408475
|
RS | FUSE, BOARD MOUNT, 5A, 32VDC 0603 | Bourns SF-0603F500-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 | RFQ |
|
Onlinecomponents.com | Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R RoHS: Compliant |
4590 In Stock |
|
$0.2930 / $0.3773 | Buy Now |
DISTI #
SF-0603F500-2
|
TTI | Surface Mount Fuses 5A Fast Acting 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603F500-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603F500-2
Bourns Inc
Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-0603F500-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603F500-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T5R0 | Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-0603F500-2 vs CF06V3T5R0 |