Part Details for SF-207A-R by JAMECO ELECTRONICS
Results Overview of SF-207A-R by JAMECO ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-207A-R Information
SF-207A-R by JAMECO ELECTRONICS is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK207AN | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 0.75 to 3.6 V, 2.0 A, Reverse current blocking / Auto-discharge, DFN4A | |
| 57202-F52-07ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 14 positions | |
| 59202-G32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. |
Price & Stock for SF-207A-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5942-SF-207A-R-ND
|
DigiKey | Miniature Clip Test Leads 14" 26 Min Qty: 1 Container: Bulk |
44 Bulk |
|
$10.4400 / $12.0400 | Buy Now |